
The LT-1511-631-012 is a panel mount toggle switch with a maximum operating temperature of 85°C and a maximum voltage rating of 250V AC and 28V DC. It features a mechanical life of 100,000 cycles and is suitable for panel mounting. The switch is RoHS compliant and has a quick connect termination. It is available in bulk packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies LT-1511-631-012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LT-1511-631-012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.