
SPST toggle switch featuring a 15A contact current rating and 250V AC / 28V DC voltage rating. This panel-mount switch offers a 2-position operation with quick connect termination and a red illuminated toggle actuator. Designed for a wide operating temperature range from 0°C to 85°C, it boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles. RoHS compliant and supplied in bulk packaging.
Carling Technologies LT-1514-610-012 technical specifications.
| Actuator Length | 18.16mm |
| Actuator Type | Toggle |
| Contact Current Rating | 15A |
| Electrical Life | 25000Cycles |
| Height | 22mm |
| Illumination Color | Red |
| Length | 34.9mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LT |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.