The LT-1514-632-018 is a panel mount toggle switch with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has a maximum voltage rating of 250V AC and 28V DC. The switch features a SPST throw configuration and a quick connect termination. It is RoHS compliant and available in bulk packaging. The switch is designed for use in applications where a high level of mechanical life is required, with a rating of 100,000 cycles.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |