The LT-1515-501-012 is a SPST toggle switch with a max current rating of 15A at 125VAC or 28VDC, and a max power rating of 559mW. It has a max AC voltage rating of 250V and an electrical life of 50,000 cycles. The switch is panel mount with threads and has a lighted lever actuator style. It operates within a temperature range of 0 to 85 degrees Celsius.
Carling Technologies LT-1515-501-012 technical specifications.
| Pole Throw Configuration | SPST |
| Switch Configuration | ON None OFF |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Actuator Style | Lighted Lever |
| Termination Style | Wire Lead |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LT-1515-501-012 to view detailed technical specifications.
No datasheet is available for this part.