This SPST toggle switch is designed for panel mount applications with threads. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The switch is rated for a maximum voltage of 250V AC and 28V DC. It is capable of withstanding 100,000 mechanical cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies LT-1515-631-125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LT-1515-631-125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.