The LT-1531-631-012 is a panel mount SPST toggle switch with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has a maximum voltage rating of 250V AC and 28V DC. The switch features a mechanical life of 100,000 cycles and is RoHS compliant. It is available in bulk packaging with a quick connect termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies LT-1531-631-012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LT-1531-631-012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.