The LT-1536-703-012 is a SPST toggle switch with a max current rating of 15 amps at 125VAC and a max AC voltage rating of 250V. It features a lighted lever actuator style and PC pins termination style. The switch is designed for PC mount with threads and has a minimum operating temperature of 0 degrees and a maximum operating temperature of 85 degrees. It has an electrical life of 25,000 cycles and a max power rating of 559.27 watts.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | SPST |
| Switch Configuration | (ON) None OFF |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Actuator Style | Lighted Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |