The LT-1541-540-018 is a SPDT toggle switch with a maximum current rating of 15 amps at 125VAC and 28VDC. It features a quick connect termination style and a panel mount with threads for secure installation. The switch has an electrical life of 50,000 cycles and operates within a temperature range of 0 to 85 degrees Celsius.
Carling Technologies LT-1541-540-018 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Actuator Style | Lighted Lever |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LT-1541-540-018 to view detailed technical specifications.
No datasheet is available for this part.