This SPDT toggle switch features a max current rating of 15 amps at 125 volts AC and a max AC voltage rating of 250 volts. It has a max power rating of 559.27 milliwatts and an electrical life of 50,000 cycles. The switch is designed for PC mount with threads and has a min operating temperature of 0 degrees and a max operating temperature of 85 degrees.
Carling Technologies LT-1546-511-012 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Actuator Style | Lighted Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.