The LT-1553-703-012 is a SPDT toggle switch with a max current rating of 15 amps at 125VAC and a max AC voltage rating of 250V. It has a max power rating of 559.27mW and an electrical life of 25,000 cycles. The switch features a lighted lever actuator style and a quick connect termination style. It is designed for panel mount applications with threads and operates within a temperature range of 0 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None (ON) |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Actuator Style | Lighted Lever |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |