
ILLUMINATED TOGGLE SWITCH WITH A THREE-COLOR LIGHTING SEQUENCE FROM A SINGLE LAMP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies LT-1554-632-012/SC BULK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Power Rating | 559.27VA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LT-1554-632-012/SC BULK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.