This SPDT toggle switch has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It can withstand a maximum voltage rating of 250V AC and 28V DC. The switch is designed for panel mount applications and features a mechanical life of 100,000 cycles. It is compliant with RoHS regulations and is packaged in bulk.
Carling Technologies LT-1585-111-012 technical specifications.
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LT-1585-111-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.