
This panel mount toggle switch features a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has a mechanical life of 100,000 cycles and is rated for 250V AC and 28V DC. The switch is packaged in bulk and is compliant with RoHS regulations. It is designed for panel mounting with threads.
Carling Technologies LT-1585-123-012 technical specifications.
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LT-1585-123-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.