This SPDT toggle switch has a max current rating of 15 amps at 125 volts AC and a max power rating of 559 milliwatts. It features a lighted lever actuator and PC pins for termination. The switch is designed for operation between 0 and 85 degrees Celsius. It is a PC mount with threads, suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | SPDT |
| Switch Configuration | (ON) OFF (ON) |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Actuator Style | Lighted Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |