The LT-2510-631-018 is a DPST toggle switch with a maximum current rating of 15 amps at 125VAC or 28VDC, and a maximum power rating of 559.27 milliwatts. It has a maximum AC voltage rating of 250 volts and a maximum DC voltage rating of 28 volts. The switch features a lighted lever actuator style and a solder lug termination style. It is designed for panel mount applications with threads and has an operating temperature range of 0 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPST |
| Switch Configuration | ON None OFF |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Actuator Style | Lighted Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |