
The LT-2513-542-012 is a DPST toggle switch with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It features a maximum voltage rating of 250V AC and a mechanical life of 100,000 cycles. The switch is designed for panel mount applications and is available in bulk packaging. It does not have radiation hardening capabilities and has a quick connect termination.
Carling Technologies LT-2513-542-012 technical specifications.
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LT-2513-542-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.