The LT-2521-101-006 is a DPST toggle switch with a maximum current rating of 15 amps at 125VAC and 28VDC. It features a paddle actuator style and quick connect termination. The switch is rated for 250VAC and has a maximum power rating of 559.27 watts. It has an electrical life of 25,000 cycles and can operate in temperatures ranging from 0 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPST |
| Switch Configuration | ON None (OFF) |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Actuator Style | Paddle |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |