The LT-2521-713-125 is a DPST toggle switch with a maximum current rating of 15 amps at 125VAC or 28VDC. It can handle a maximum AC voltage rating of 250V and a maximum power rating of 559.27mW. The switch has an electrical life of 25,000 cycles and is suitable for operating temperatures between 0°C and 85°C.
Carling Technologies LT-2521-713-125 technical specifications.
| Pole Throw Configuration | DPST |
| Switch Configuration | ON None (OFF) |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Actuator Style | Lighted Lever |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LT-2521-713-125 to view detailed technical specifications.
No datasheet is available for this part.