Switch Toggle ON None (OFF) DPST Paddle Wire Lead 15A 250VAC 28VDC 559.27VA Panel Mount with Threads
Carling Technologies LT-2525-401-250 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | 0 |
| Termination Type | WIRE |
| Manufacturer Series | LT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.