The LT-2545-141-024 is a DPDT toggle switch with a paddle actuator and panel mount design. It can handle a maximum current of 15 amps at 125VAC or 28VDC and has a maximum power rating of 559.27 watts. The switch has an electrical life of 50,000 cycles and operates within a temperature range of 0 to 85 degrees Celsius. It is suitable for use in applications where a high current rating and reliable operation are required.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Actuator Style | Paddle |
| Termination Style | Wire Lead |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |