This DPDT toggle switch features a max current rating of 15A at 125VAC and 28VDC, with a max AC voltage rating of 250V and a max power rating of 559mW. It has an electrical life of 25,000 cycles and operates within a temperature range of 0 to 85 degrees Celsius. The switch has a lighted lever actuator style and a solder lug termination style, and is designed for panel mount with threads.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None (ON) |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Actuator Style | Lighted Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |