The LT-2585-501-024 is a DPDT toggle switch with a max current rating of 15 amps at 125VAC and 28VDC, and a max AC voltage rating of 250V. It features a lighted lever actuator style and wire lead termination. The switch is designed for panel mount with threads and has a minimum operating temperature of 0 degrees and a maximum operating temperature of 85 degrees. It has an electrical life of 25,000 cycles.
Carling Technologies LT-2585-501-024 technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | (ON) OFF (ON) |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Actuator Style | Lighted Lever |
| Termination Style | Wire Lead |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LT-2585-501-024 to view detailed technical specifications.
No datasheet is available for this part.