This 28V SPDT toggle switch features a standard round actuator and is rated for 50000 cycles of electrical life. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The switch is lead free and has a solder termination. It is available in a panel mount configuration with a bulk packaging option.
Sign in to ask questions about the Carling Technologies LT1560-741-012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies LT1560-741-012 technical specifications.
| Actuator Length | 18.16mm |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | LT |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LT1560-741-012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.