
Switch Rocker OFF None ON SPST Solder Lug Paddle 10A 250VAC 372.85VA 100000Cycles Bulk
Checking distributor stock and pricing after the page loads.
Carling Technologies LTA100-PB-B-R/24V technical specifications.
| Illumination Type | Lamp |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.