This panel mount SPST rocker switch features a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has a mechanical life of 100,000 cycles and is rated for a maximum voltage of 250V AC. The switch is designed for panel mount applications and is available in bulk packaging.
Carling Technologies LTA101-TG-B/12V technical specifications.
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTA101-TG-B/12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.