The LTA103-PB-W-G/24V is a 24V SPST paddle rocker switch with a maximum current rating of 10 amps at 125VAC and a maximum power rating of 372.85 watts. It has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch is panel mount and has a termination style of quick connect. It operates within a temperature range of 0 to 85 degrees Celsius.
Carling Technologies LTA103-PB-W-G/24V technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Paddle |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTA103-PB-W-G/24V to view detailed technical specifications.
No datasheet is available for this part.