This SPST rocker switch features a paddle actuator and can handle up to 10 amps at 125 volts AC. The switch has a maximum AC voltage rating of 250 volts and a maximum power rating of 372.85 watts. It is designed for panel mount applications and has a mechanical life of 100,000 cycles. The switch can operate within a temperature range of 0 to 85 degrees Celsius.
Carling Technologies LTA105-PB-B-G/28V technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Paddle |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTA105-PB-B-G/28V to view detailed technical specifications.
No datasheet is available for this part.