This panel mount switch features a SPST configuration with a paddle actuator style and a maximum current rating of 15 amps at 125 volts AC. It has a maximum power rating of 559.27 milliwatts and an electrical life of 100,000 operations. The switch can operate within a temperature range of 0 to 85 degrees Celsius. It is designed for panel mounting with a quick connect termination style.
Checking distributor stock and pricing after the page loads.
Carling Technologies LTA201-PB-B-G/24V technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Paddle |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.