This SPST rocker switch features a short paddle actuator and a max current rating of 15A at 125VAC. It has a max AC voltage rating of 250V and a max power rating of 559.27W. The switch has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. It is available with a quick connect termination style and is designed for panel mount applications. The operating temperature range is from 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
Carling Technologies LTA201-PSA-W-A018V technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Paddle |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.