This panel mount rocker switch features a maximum current rating of 15 amps at 125 volts AC and a maximum power rating of 559.27 watts. The switch has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. It can operate within a temperature range of 0 to 85 degrees Celsius and is suitable for panel mounting.
Carling Technologies LTA201-TR-B/006V technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTA201-TR-B/006V to view detailed technical specifications.
No datasheet is available for this part.