The LTA201-TR-B/24V is a 24V SPST panel mount rocker switch with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has a mechanical life of 100,000 cycles and a maximum voltage rating of 250V AC. The switch is available in bulk packaging and features a quick connect termination. It is not radiation hardened and is suitable for use in a variety of applications.
Carling Technologies LTA201-TR-B/24V technical specifications.
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTA201-TR-B/24V to view detailed technical specifications.
No datasheet is available for this part.