
The LTA201-TR-B/6V is a panel mount SPST rocker switch with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It features a quick connect termination and is packaged in bulk. The switch has a maximum voltage rating of 250V AC and a mechanical life of 100000 cycles. It is designed for use in applications where a panel mount switch is required.
Carling Technologies LTA201-TR-B/6V technical specifications.
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTA201-TR-B/6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
