The LTA205-PC-W-LU024V is a 15A SPST rocker switch with a paddle actuator style, rated for 125VAC and 250VAC maximum voltage, and 559.27mW maximum power. It has a mechanical life of 100,000 cycles and an electrical life of 100,000 operations. The switch is panel mount with wire lead termination and operates between 0°C and 85°C. It is suitable for use in a variety of applications requiring a reliable and durable switching solution.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Paddle |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |