This is a SPST rocker switch with a maximum current rating of 15 amps at 125 volts AC and a maximum power rating of 559.27 watts. It has a mechanical life of 100,000 cycles and an electrical life of 100,000 operations. The switch is panel mount with a wire lead termination style and operates between 0 and 85 degrees Celsius. It is available from Carling Technologies as part number LTA205-PSR-B-A006V.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Paddle |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |