
This panel mount switch features a SPST throw configuration and is rated for 250V AC. It has a mechanical life of 100,000 cycles and operates within a temperature range of 0°C to 85°C. The switch is packaged in bulk and has a solder termination. It is designed for use in applications where a panel mount switch is required.
Carling Technologies LTA210-TR-W/250N technical specifications.
| Illumination Type | Lamp, Neon |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTA210-TR-W/250N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.