The LTA211-TR-W/125N is a SPST panel mount on-off switch with a voltage rating of 125V AC and 250V AC. It has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch is lead-free and has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is available in bulk packaging and has a quick connect termination.
Carling Technologies LTA211-TR-W/125N technical specifications.
| Electrical Life | 100000Cycles |
| Illumination Type | Neon, Lamp |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LTA |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTA211-TR-W/125N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.