Carling Technologies LTGQC501-TB-B-R/12V technical specifications.
| Color | Black |
| Illumination Color | Red |
| Illumination Type | Illuminated, Lamp |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LTG |
| Termination | Quick Connect |
| Throw Configuration | DP3T, DP |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies LTGQC501-TB-B-R/12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.