
This panel mount rocker switch features a 4-pin configuration with a DPST pole throw configuration and a mechanical life of 100,000 cycles. It has an electrical life of 50,000 cycles and is designed for panel mount applications. The switch has a body length, depth, and height of 39.87mm, 27.63mm, and 28.95mm, respectively, with a panel cutout dimension of 36.83mm by 21.08mm. It is available in a variety of styles, including angular and cross serrations with a gloss finish.
Carling Technologies LTIGK04-1C-BL-RC-FN BLK/125N technical specifications.
| Actuator Style | Angular/Cross Serrations Gloss Rocker |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 39.87 |
| Product Depth (mm) | 27.63 |
| Product Height (mm) | 46.81 |
| Panel Cutout Dimensions (mm) | 36.83 X 21.08(Rectangular) |
| Body Length (mm) | 39.87 |
| Body Depth (mm) | 27.63 |
| Body Height (mm) | 28.95 |
| Actuator Length (mm) | 31.08 |
| Actuator Depth (mm) | 16.51 |
| Actuator Height (mm) | 9.1 |
| Terminal Length (mm) | 8.76 |
| Number of Terminals | 4 |
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | DPST |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Cage Code | 73559 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTIGK04-1C-BL-RC-FN BLK/125N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.