
DPST Rocker Switch with ON-None-OFF functionality and solder lug termination. Features an angular/longline serrations gloss rocker actuator and panel mount design. Rated for 15A at 125VAC/28VDC, with a maximum AC voltage of 250V and DC voltage of 28V, supporting up to 559.27 VA power. Offers an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles. Panel cutout dimensions are 36.83mm x 21.08mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies LTIGK50-1L-WH-GN-C/125N/INDP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Angular/Longline Serrations Gloss Rocker |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 49.27 |
| Product Depth (mm) | 27.63 |
| Product Height (mm) | 36.74(Min) |
| Panel Cutout Dimensions (mm) | 36.83 X 21.08(Rectangular) |
| Body Length (mm) | 49.27 |
| Body Depth (mm) | 27.63 |
| Body Height (mm) | 18 |
| Actuator Length (mm) | 31.08 |
| Actuator Depth (mm) | 16.51 |
| Actuator Height (mm) | 10.82(Min) |
| Terminal Length (mm) | 7.92 |
| Number of Terminals | 4 |
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | DPST |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTIGK50-1L-WH-GN-C/125N/INDP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.