
This panel mount DPST switch features a silver, cadmium contact material and is rated for 250V AC and 28V DC. It has a mechanical life of 100000 cycles and is packaged in bulk. The switch is mounted on a panel and has a solder termination.
Checking distributor stock and pricing after the page loads.
Carling Technologies LTIGK50-6S-WH-GN-NBL-125N technical specifications.
| Contact Material | Silver, Cadmium |
| Illumination Type | Lamp, Neon |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.