
DPST rocker switch featuring an angular/longline serrations gloss rocker actuator and quick connect termination. Rated for 15A at 125VAC and 28VDC, with a maximum AC voltage of 250V and a power rating of 559.27VA. This panel-mount switch offers ON/None/OFF functionality and boasts an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles. Dimensions include a product length of 39.87mm and a panel cutout of 36.83mm x 21.08mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies LTIGK51-1L-BL-GN-FN/12V/INDP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Angular/Longline Serrations Gloss Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 39.87 |
| Product Depth (mm) | 27.63 |
| Product Height (mm) | 48.77 |
| Panel Cutout Dimensions (mm) | 36.83 X 21.08(Rectangular) |
| Body Length (mm) | 39.87 |
| Body Depth (mm) | 27.63 |
| Body Height (mm) | 28.95 |
| Actuator Length (mm) | 31.08 |
| Actuator Depth (mm) | 16.51 |
| Actuator Height (mm) | 9.1 |
| Terminal Length (mm) | 10.72 |
| Number of Terminals | 4 |
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | DPST |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTIGK51-1L-BL-GN-FN/12V/INDP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.