
DPST rocker switch featuring an angular/longline serrations gloss rocker actuator and quick connect termination. This panel mount switch offers ON/None/OFF functionality with a 15A 250VAC/28VDC rating and 559.27VA power handling. It boasts an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles, with a straight body orientation. Dimensions include a product length of 39.87mm, depth of 27.63mm, and height of 48.77mm, requiring a 36.83mm x 21.08mm panel cutout.
Carling Technologies LTIGK51-1L-BL-RC-FN/125N/INDP technical specifications.
| Actuator Style | Angular/Longline Serrations Gloss Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 39.87 |
| Product Depth (mm) | 27.63 |
| Product Height (mm) | 48.77 |
| Panel Cutout Dimensions (mm) | 36.83 X 21.08(Rectangular) |
| Body Length (mm) | 39.87 |
| Body Depth (mm) | 27.63 |
| Body Height (mm) | 28.95 |
| Actuator Length (mm) | 31.08 |
| Actuator Depth (mm) | 16.51 |
| Actuator Height (mm) | 9.1 |
| Terminal Length (mm) | 10.72 |
| Number of Terminals | 4 |
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | DPST |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTIGK51-1L-BL-RC-FN/125N/INDP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.