This is a rocker switch with a maximum DC voltage rating of 28V and an AC voltage rating of 250V. The contact material is silver, cadmium. It features a DPST throw configuration and a quick connect termination. The switch is designed for panel mounting and is available in bulk packaging. It is not radiation hardened.
Carling Technologies LTIGK51-1S-WH-RC-FSUB/125N technical specifications.
| Contact Material | Silver, Cadmium |
| Illumination Type | Lamp, Neon |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTIGK51-1S-WH-RC-FSUB/125N to view detailed technical specifications.
No datasheet is available for this part.