
This DPST panel mount rocker switch features a maximum voltage rating of 28V DC and 250V AC. The switch has a mechanical life of 100000 cycles and uses silver, cadmium contacts. It is available in bulk packaging with a quick connect termination.
Sign in to ask questions about the Carling Technologies LTIGK51-6S-BL-GN-MBL/12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies LTIGK51-6S-BL-GN-MBL/12V technical specifications.
| Contact Material | Silver, Cadmium |
| Illumination Type | Lamp |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTIGK51-6S-BL-GN-MBL/12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.