This panel mount DPST switch features silver cadmium contacts and a maximum voltage rating of 250V AC and 28V DC. It has a mechanical life of 100,000 cycles and is available in bulk packaging. The switch is not radiation hardened and has a quick connect termination.
Sign in to ask questions about the Carling Technologies LTIGK51-6S-BL-GN-MBL-250N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies LTIGK51-6S-BL-GN-MBL-250N technical specifications.
| Contact Material | Silver, Cadmium |
| Illumination Type | Lamp, Neon |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTIGK51-6S-BL-GN-MBL-250N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.