Carling Technologies LTIGK51-6S-BL-GN-NBL-12V technical specifications.
| Color | Green |
| Contact Material | Silver, Cadmium |
| Current Rating | 15A |
| Illumination Color | Green |
| Illumination Type | Lamp |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LTIG |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTIGK51-6S-BL-GN-NBL-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.