
This panel mount DPST switch features a silver contact material with cadmium and is rated for a maximum DC voltage of 28V and AC voltage of 250V. It has a mechanical life of 100,000 cycles and is available in a bulk packaging option. The switch is not radiation hardened and is compliant with RoHS regulations. It has a quick connect termination and a DPST throw configuration.
Checking distributor stock and pricing after the page loads.
Carling Technologies LTIGK51-6S-BL-LU-WBL-125N technical specifications.
| Contact Material | Silver, Cadmium |
| Illumination Type | Lamp, Neon |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.