
This DPST rocker switch features a maximum DC voltage rating of 28V and an AC voltage rating of 250V. It has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The switch has a black nylon actuator and a silver-cadmium contact material. It is available in a bulk packaging option and is designed for panel mount applications.
Checking distributor stock and pricing after the page loads.
Carling Technologies LTIGK51-6S-BL-RC-NBL/250N technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Contact Material | Silver, Cadmium |
| Electrical Life | 50000Cycles |
| Illumination Color | Red |
| Illumination Type | Lamp, Neon |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LTIG |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.