
Switch; Rcker; DP; ON-NONE-OFF; Curved; Gloss; Wht; Illum; 125V Neon; Amber; 15A; 125VAC; QC
Carling Technologies LTIGK51-6S-WH-AM-NBL/125N technical specifications.
| Actuator Type | Rocker |
| Contact Current Rating | 6A |
| Contact Material | Copper, Brass, Silver, Cadmium |
| Illumination Type | Neon, Lamp |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTIGK51-6S-WH-AM-NBL/125N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.