This panel mount DPST switch features a silver, cadmium contact material and a neon illumination type. It has a maximum voltage rating of 250V AC and 28V DC, with a mechanical life of 100000 cycles. The switch is mounted on a panel and is available in bulk packaging. It is RoHS compliant and has a screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies LTIGK54-6M-BL-LU-WBL-125N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies LTIGK54-6M-BL-LU-WBL-125N technical specifications.
| Contact Material | Silver, Cadmium |
| Illumination Type | Lamp, Neon |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTIGK54-6M-BL-LU-WBL-125N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.